US3B-AQ | Diotec

Ultrafast rectifier diode, 100 V, 3 A, DO-214AB, US3B-AQ

Order No.: 70S0978
MPN:
US3B-AQ
US3B-AQ Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1929 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
578.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1929 €

Ultrafast Recovery SMD Rectifier Diode, US3B-AQ, Diotec

Features

  • Compliant to RoHS

Applications

  • Rectification of higher frequencies
  • High speed switching
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Rated blocking voltage 80 V
Junction temperature (max.) 150 °C
Forward Current 3 A
max. operating temperature 150 °C
Voltage V RRM (peak reverse voltage) 100 V
Assembly SMD
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 100 V
Enclosure DO-214AB
Junction temperature (min.) -50 °C
Version ultrafast rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No