US2D-AQ | Diotec

Ultrafast rectifier diode, 200 V, 2 A, DO-214AA, US2D-AQ

Order No.: 70S0964
MPN:
US2D-AQ
US2D-AQ Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
100 pcs.
0.2654 €
250 pcs.
0.1595 €
1000 pcs.
0.1061 €
3000 pcs.
0.0850 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrafast Recovery SMD Rectifier Diode, US2D-AQ, Diotec

Features

  • Compliant to RoHS

Applications

  • Rectification of higher frequencies
  • High speed switching
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Forward Current 2 A
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 200 V
Surge blocking voltage V RMS 200 V
Enclosure DO-214AA
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version ultrafast rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15