US1J-AQ | Diotec

Ultrafast rectifier diode, 600 V, 1 A, DO-214AC, US1J-AQ

Order No.: 70S0952
MPN:
US1J-AQ
US1J-AQ Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0524 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
392.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.0524 €

Ultrafast Recovery SMD Rectifier Diode, US1J-AQ, Diotec

Features

  • Compliant to RoHS

Applications

  • Rectification of higher frequencies
  • High speed switching
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Number of diodes 1
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 600 V
Forward Current 1 A
Rated blocking voltage 480 V
Version ultrafast rectifier diode
Enclosure DO-214AC
Voltage V RRM (peak reverse voltage) 600 V
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 7,500 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15