US1G | Diotec Semiconductors
Ultrafast rectifier diode, 400 V, 1 A, DO-214AC, US1G
Unit Price (€ / pc.)
0.2094 € *
Available in 4 Days: 862,500 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2094 €
100 pcs.
0.1309 €
250 pcs.
0.0785 €
1000 pcs.
0.0524 €
7500 pcs.
0.0419 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD silicon rectifiers, type Diotec US1.
High-speed version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Surge blocking voltage V RMS | 400 V | |
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 150 °C | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| min. operating temperature | -50 °C | |
| Assembly | SMD | |
| Forward Current | 1 A | |
| Junction temperature (min.) | -50 °C | |
| Enclosure | DO-214AC | |
| Version | ultrafast switching diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 7,500 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |