UM7 | Diotec
Ultrafast rectifier diode, 1000 V, 1 A, DO-214AC, UM7
Order No.: 70S0948
MPN:
UM7
Unit Price (€ / pc.)
0.1190 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1190 €
100 pcs.
0.0744 €
250 pcs.
0.0446 €
1000 pcs.
0.0298 €
7500 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrafast Recovery SMD Rectifier Diode, UM7, Diotec
Features
- Compliant to RoHS
Applications
- Rectification of higher frequencies
- High speed switching
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 1 A | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 1000 V | |
| Surge blocking voltage V RMS | 1000 V | |
| Enclosure | DO-214AC | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | ultrafast rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 7,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |