UGB8DT | Diotec
Superfast rectifier diode, 200 V, 8 A, D2PAK, UGB8DT
Unit Price (€ / pc.)
   0.6069 €  *  
   Available in 4 Days: 1,400 pcs. - if ordered today  
 Total Price: 
  0.61 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 0.6069 €
 100 pcs.
 0.4760 €
 250 pcs.
 0.4284 €
 500 pcs.
 0.3808 €
 1000 pcs.
 0.3451 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Superfast SMD Rectifier Diode, UGB8DT, Diotec
Superfast Efficient SMD Rectifier Diode
Features
- Extremely low reverse recovery time
 - Low forward voltage drop
 - High power dissipation
 - Compliant to RoHS
 
Applications
- Rectification of higher frequencies
 - High efficient switching stages
 - Commercial grade
 
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Forward Current | 8 A | |
| max. operating temperature | 175 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Surge blocking voltage V RMS | 200 V | |
| Enclosure | D2PAK | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | superfast rectifier diode | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| MSL | MSL 1 | 
| Customs tariff number | 85411000 | 
| Country of origin | TW | 
| Original Packaging | Bar with 50 pieces | 
 Compliance        
     
 | Property | Value | 
|---|---|
| SVHC free | No | 
| RoHS conform | Yes | 
| Date of RoHS guidelines | 3/31/15 |