UFT800J | Diotec

Superfast rectifier diode, 600 V, 8 A, TO-220AC, UFT800J

Order No.: 09S5528
MPN:
UFT800J
Series: UFT
UFT800J Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
100 pcs.
0.5593 €
250 pcs.
0.4998 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale

Superfast Rectifier Diode, UFT800J, Diotec

Superfast Efficient Rectifier Diode

Features

  • Extremely low reverse recovery time
  • Low forward voltage drop
  • High power dissipation
  • Compliant to RoHS

Applications

  • Rectification of higher frequencies
  • High efficient switching stages
  • Commercial grade
Technical specifications
Filter Property Value
Forward Current 8 A
max. operating temperature 175 °C
Assembly THT
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 600 V
Surge blocking voltage V RMS 600 V
Enclosure TO-220AC
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version superfast rectifier diode
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15