UF600B | Diotec
Ultrafast rectifier diode, 100 V, 6 A, P600, UF600B
Order No.: 70S0936
MPN:
UF600B
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
100 pcs.
0.3332 €
250 pcs.
0.2678 €
500 pcs.
0.2416 €
1000 pcs.
0.1940 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrafast Recovery Rectifier Diode, UF600B, Diotec
Features
- High forward surge current
- Compliant to RoHS
Applications
- Rectification of higher frequencies
- High speed switching
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 6 A | |
| max. operating temperature | 175 °C | |
| Assembly | axial | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Surge blocking voltage V RMS | 100 V | |
| Enclosure | P600 | |
| Junction temperature (max.) | 175 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | ultrafast rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | DE |
| Original Packaging | Ammopack with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |