UF5408 | Diotec
Ultrafast rectifier diode, 1000 V, 3 A, DO-201, UF5408
Order No.: 70S0932
MPN:
UF5408
Unit Price (€ / pc.)
0.4522 € *
Available in 4 Days: 3,400 pcs. - if ordered today
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
100 pcs.
0.2820 €
250 pcs.
0.1690 €
500 pcs.
0.1126 €
1700 pcs.
0.0901 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrafast Recovery Rectifier Diode, UF5408, Diotec
Features
- High forward surge current
- Compliant to RoHS
Applications
- Rectification of higher frequencies
- High speed switching
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 3 A | |
| max. operating temperature | 175 °C | |
| Assembly | axial | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 1000 V | |
| Surge blocking voltage V RMS | 1000 V | |
| Enclosure | DO-201 | |
| Junction temperature (max.) | 175 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | ultrafast rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 1,700 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |