UF5406 | Diotec

Ultrafast rectifier diode, 600 V, 3 A, DO-201, UF5406

Order No.: 70S0928
MPN:
UF5406
UF5406 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.2725 €
250 pcs.
0.1630 €
500 pcs.
0.1088 €
1700 pcs.
0.0870 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrafast Recovery Rectifier Diode, UF5406, Diotec

Features

  • High forward surge current
  • Compliant to RoHS

Applications

  • Rectification of higher frequencies
  • High speed switching
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Forward Current 3 A
max. operating temperature 175 °C
Assembly axial
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 600 V
Surge blocking voltage V RMS 600 V
Enclosure DO-201
Junction temperature (max.) 175 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version ultrafast rectifier diode
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Ammopack with 1,700 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15