UF4007GP | Diotec

Ultrafast rectifier diode, 1000 V, 1 A, DO-41, UF4007GP

Order No.: 70S0914
MPN:
UF4007GP
UF4007GP Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2261 €
100 pcs.
0.1416 €
250 pcs.
0.0850 €
1000 pcs.
0.0566 €
5000 pcs.
0.0453 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrafast Recovery Rectifier Diode, UF4007GP, Diotec

Features

  • Glass passivated junction
  • Very low reverse recovery time
  • Compliant to RoHS

Applications

  • Rectification of higher frequencies
  • High speed switching
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Enclosure DO-41
Voltage V RRM (peak reverse voltage) 1000 V
Number of diodes 1
Forward Current 1 A
Assembly axial
Surge blocking voltage V RMS 1000 V
Junction temperature (max.) 175 °C
max. operating temperature 175 °C
min. operating temperature -50 °C
Version ultrafast rectifier diode
Junction temperature (min.) -50 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Ammopack with 5,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15