UF4007 | Diotec
Ultrafast rectifier diode, 1000 V, 1 A, DO-41, UF4007
Order No.: 70S0912
MPN:
UF4007
Unit Price (€ / pc.)
0.2166 € *
Available in 4 Days: 1,720,000 pcs. - if ordered today
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2166 €
100 pcs.
0.1357 €
250 pcs.
0.0814 €
1000 pcs.
0.0543 €
5000 pcs.
0.0434 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrafast Recovery Rectifier Diode, UF4007, Diotec
Features
- Very low reverse recovery time
- Compliant to RoHS
Applications
- Rectification of higher frequencies
- High speed switching
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DO-41 | |
| Voltage V RRM (peak reverse voltage) | 1000 V | |
| Number of diodes | 1 | |
| Forward Current | 1 A | |
| Assembly | axial | |
| Surge blocking voltage V RMS | 1000 V | |
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Version | ultrafast rectifier diode | |
| Junction temperature (min.) | -50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |