UF4003 | Diotec

Ultrafast rectifier diode, 200 V, 1 A, DO-41, UF4003

Order No.: 70S0906
MPN:
UF4003
UF4003 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.0756 €
250 pcs.
0.0453 €
1000 pcs.
0.0302 €
5000 pcs.
0.0242 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrafast Recovery Rectifier Diode, UF4003, Diotec

Features

  • Very low reverse recovery time
  • Compliant to RoHS

Applications

  • Rectification of higher frequencies
  • High speed switching
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Enclosure DO-41
Voltage V RRM (peak reverse voltage) 200 V
Number of diodes 1
Forward Current 1 A
Assembly axial
Surge blocking voltage V RMS 200 V
Junction temperature (max.) 175 °C
max. operating temperature 175 °C
min. operating temperature -50 °C
Version ultrafast rectifier diode
Junction temperature (min.) -50 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Ammopack with 5,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15