SUF4003 | Diotec

Ultrafast rectifier diode, 200 V, 1 A, DO-213AB, SUF4003

Order No.: 70S0898
MPN:
SUF4003
SUF4003 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Available in 4 Days: 55,000 pcs. - if ordered today
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2321 €
100 pcs.
0.1452 €
250 pcs.
0.0871 €
1000 pcs.
0.0581 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrafast Recovery SMD Rectifier Diode, SUF4003, Diotec

Features

  • High power dissipation
  • High forward surge current
  • Compliant to RoHS

Applications

  • Rectification of higher frequencies
  • High speed switching
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Forward Current 1 A
max. operating temperature 175 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 200 V
Surge blocking voltage V RMS 200 V
Enclosure DO-213AB
Junction temperature (max.) 175 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version ultrafast rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin SI
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15