Unit Price (€ / pc.)
   0.0562 €  *  
   Standard delivery time from the manufacturer is: 8 Weeks 
 Total Price: 
  0.56 € * 
  Price list 
 Quantity
 Price per unit*
 10 pcs.
 0.0562 €
 100 pcs.
 0.0351 €
 250 pcs.
 0.0211 €
 1000 pcs.
 0.0140 €
 10000 pcs.
 0.0112 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Standard SMD Rectifier Diode, ST1J, Diotec
Standard Recovery SMD Rectifier Diode
Features
- Compliant to RoHS
 
Applications
- 50/60 Hz Mains Rectification
 - Power Supplies
 - Polarity Protection
 - Commercial grade
 
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Forward Current | 1 A | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Surge blocking voltage V RMS | 600 V | |
| Enclosure | SMAF | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | rectifier diode | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| MSL | MSL 1 | 
| Customs tariff number | 85411000 | 
| Country of origin | CN | 
| Original Packaging | Reel with 10,000 pieces | 
 Compliance        
     
 | Property | Value | 
|---|---|
| SVHC free | No | 
| RoHS conform | Yes | 
| Date of RoHS guidelines | 3/31/15 |