ST1G | Diotec

Rectifier diode, 400 V, 1 A, SMAF, ST1G

Order No.: 09S5510
MPN:
ST1G
Series: ST
ST1G Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0590 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0590 €
100 pcs.
0.0369 €
250 pcs.
0.0221 €
1000 pcs.
0.0148 €
10000 pcs.
0.0118 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard SMD Rectifier Diode, ST1G, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial grade
Technical specifications
Filter Property Value
Forward Current 1 A
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 400 V
Surge blocking voltage V RMS 400 V
Enclosure SMAF
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15