Unit Price (€ / pc.)
   0.0766 €  *  
   Available in 4 Days: 25,000 pcs. - if ordered today  
 SMD rectifier diodes, type Diotec SM54.
Standard reverse recovery, for 50/60 Hz line rectification, power supplies, polarity reversal protection; Package: DO213AB (MELF). Package material: UL 94 V-0. Junction temperature: –50 to +175 °C.
Technical attributes (type, periodic peak reverse voltage, limiting value of mean on-state current): SM5401, 100 V, 3.0 A
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85411000 | 
| MSL | MSL 1 | 
| Original Packaging | Reel with 5,000 pieces | 
| Country of origin | SI | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead | 
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
 