SM5400 | Diotec
Rectifier diode, 50 V, 3 A, DO-213AB, SM5400
Unit Price (€ / pc.)
0.0750 € *
Available in 4 Days: 15,000 pcs. - if ordered today
Standard SMD Rectifier Diode, SM5400, Diotec
Standard Recovery SMD Rectifier Diode
Features
- High power dissipation
- High forward surge current
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 175 °C | |
Assembly | SMD | |
max. operating temperature | 175 °C | |
Version | rectifier diode | |
Number of diodes | 1 | |
Forward Current | 3 A | |
Enclosure | DO-213AB | |
Voltage V RRM (peak reverse voltage) | 50 V | |
min. operating temperature | -50 °C | |
Surge blocking voltage V RMS | 50 V | |
Junction temperature (min.) | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | SI |
Original Packaging | Reel with 5,000 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |