SM518 | Diotec

Rectifier diode, 1800 V, 1 A, DO-213AB, SM518

Order No.: 09S5490
MPN:
SM518
Series: SM
SM518 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0854 € *
Available in 4 Days: 25,000 pcs. - if ordered today
Total Price:
427.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0854 €

Standard SMD Diode, SM518, Diotec

Standard SMD Rectifier Diode

Features

  • High power dissipation
  • High forward surge current
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Surge blocking voltage V RMS 1800 V
min. operating temperature -50 °C
Enclosure DO-213AB
Junction temperature (min.) -50 °C
Junction temperature (max.) 175 °C
Forward Current 1 A
Number of diodes 1
Voltage V RRM (peak reverse voltage) 1800 V
Assembly SMD
Version rectifier diode
max. operating temperature 175 °C
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
MSL MSL 1
Customs tariff number 85411000
Country of origin SI
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes