SM5062 | Diotec

Rectifier diode, 800 V, 2 A, DO-213AB, SM5062

Order No.: 09S5482
MPN:
SM5062
Series: SM
SM5062 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2689 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2689 €
100 pcs.
0.1678 €
250 pcs.
0.1007 €
1000 pcs.
0.0671 €
5000 pcs.
0.0537 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard SMD Rectifier Diode, SM5062, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • High power dissipation
  • High forward surge current
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Forward Current 2 A
max. operating temperature 175 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 800 V
Surge blocking voltage V RMS 800 V
Enclosure DO-213AB
Junction temperature (max.) 175 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin SI
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15