SM5060 | Diotec
Rectifier diode, 400 V, 2 A, DO-213AB, SM5060
Unit Price (€ / pc.)
0.2463 € *
Available in 4 Days: 10,000 pcs. - if ordered today
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2463 €
100 pcs.
0.1547 €
250 pcs.
0.0925 €
1000 pcs.
0.0616 €
5000 pcs.
0.0493 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard SMD Rectifier Diode, SM5060, Diotec
Standard Recovery SMD Rectifier Diode
Features
- High power dissipation
- High forward surge current
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 2 A | |
| max. operating temperature | 175 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| Surge blocking voltage V RMS | 400 V | |
| Enclosure | DO-213AB | |
| Junction temperature (max.) | 175 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | SI |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |