SM5059 | Diotec

Rectifier diode, 200 V, 2 A, DO-213AB, SM5059

Order No.: 09S5476
MPN:
SM5059
Series: SM
SM5059 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2356 € *
Available in 4 Days: 15,000 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2356 €
100 pcs.
0.1476 €
250 pcs.
0.0885 €
1000 pcs.
0.0590 €
5000 pcs.
0.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard SMD Rectifier Diode, SM5059, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • High power dissipation
  • High forward surge current
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Forward Current 2 A
max. operating temperature 175 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 200 V
Surge blocking voltage V RMS 200 V
Enclosure DO-213AB
Junction temperature (max.) 175 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin SI
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15