SM4005 | Diotec
Rectifier diode, 600 V, 1 A, DO-213AB, SM4005
Unit Price (€ / pc.)
0.0455 € *
Standard delivery time from the manufacturer is: 4 Weeks
Rectifier diodes in MELF package.
Rated current: 1.0 A. Package: MELF.
Technical attributes (type, cyclic peak reverse voltage)): SM4005, 600 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| Rated current | 1 A | |
| min. operating temperature | -50 °C | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 600 V | |
| Forward Current | 1 A | |
| Version | silicon diode | |
| Enclosure | DO-213AB | |
| Voltage V RRM (peak reverse voltage) | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 1 piece |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |