SM4000 | Diotec

Rectifier diode, 4000 V, 1 A, DO-213AB, SM4000

Order No.: 09S5474
MPN:
SM4000
Series: SM
SM4000 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2222 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,110.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2222 €

Standard SMD Rectifier Diode, SM4000, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • Board space saving
  • High power dissipation
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • High Voltage Power Supplies
  • Smart Electricity Meter
  • Lighting Systems
  • 4G/5G Base Stations
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Forward Current 1 A
max. operating temperature 150 °C
Voltage V RRM (peak reverse voltage) 4000 V
Assembly SMD
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 4000 V
Enclosure DO-213AB
Junction temperature (min.) -50 °C
Version rectifier diode
Logistics
Property Value
Country of origin SI
Original Packaging Reel with 5,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No