SL1M-AQ | Diotec

Rectifier diode, 1000 V, 1 A, SOD-123FL, SL1M-AQ

Order No.: 09S5466
MPN:
SL1M-AQ
Series: SL
SL1M-AQ Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Available in 4 Days: 267,000 pcs. - if ordered today
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1249 €
100 pcs.
0.0779 €
250 pcs.
0.0468 €
1000 pcs.
0.0312 €
3000 pcs.
0.0250 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard SMD Rectifier Diode, SL1M-AQ, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • Low profile package
  • Easy assembly
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Forward Current 1 A
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Rated blocking voltage 800 V
Voltage V RRM (peak reverse voltage) 1000 V
Surge blocking voltage V RMS 1000 V
Enclosure SOD-123FL
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15