SL1B | Diotec

Rectifier diode, 100 V, 1 A, SOD-123FL, SL1B

Order No.: 09S5448
MPN:
SL1B
Series: SL
SL1B Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0138 € *
Available in 4 Days: 156,000 pcs. - if ordered today
Total Price:
41.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0138 €

Standard SMD Rectifier Diode, SL1B, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • Low profile package
  • Easy assembly
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly SMD
max. operating temperature 150 °C
Version rectifier diode
Number of diodes 1
Forward Current 1 A
Enclosure SOD-123FL
Voltage V RRM (peak reverse voltage) 100 V
min. operating temperature -50 °C
Surge blocking voltage V RMS 100 V
Junction temperature (min.) -50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes