SK16 | Diotec

Rectifier diodes, 60 V, 1 A, DO214AC

Order No.: 24S2029
MPN:
SK16
SK16 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0262 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
196.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.0262 €

SMD Schottky rectifier diodes, type Diotec SK.

Low on-state voltage, for output rectification in DC converters, polarity reversal protection, free-wheeling diode; Package material: UL 94 V-0 classified. Junction temperature: –50 to +150 °C. Package: DO214AC (SMA).

Technical attributes (type, periodic peak reverse voltage, limiting value of mean on-state current): SK16, 60 V, 1.0 A

Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead