SI-A1750 | Diotec
High voltage diode, 1750 V, D55x23, SI-A1750
Order No.: 70S0368
MPN:
SI-A1750
Unit Price (€ / pc.)
32.1776 € *
Available in 4 Days: 54 pcs. - if ordered today
Standard Recovery High Voltage Rectifier Diode, SI-A1750, Diotec
Features
- High creepage and clearance
- Easy screw assembly
- Serial operation possible for higher voltages
- Compliant to RoHS
Applications
- High voltage rectification at 50/60 Hz
- Laser power supplies
- X-ray equipment
- Electrostatic dust precipitators
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 150 °C | |
| Voltage V RRM (peak reverse voltage) | 4800 V | |
| Assembly | chassis mounting | |
| Breakdown voltage | 4 V | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 1750 V | |
| Enclosure | D55x23 | |
| Junction temperature (min.) | -50 °C | |
| Version | high voltage diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bulk with 1 piece |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |