SA264 | Diotec

Fast rectifier diode, 1800 V, 2 A, DO-213AB, SA264

Order No.: 70S0318
MPN:
SA264
SA264 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1607 € *
Available in 4 Days: 10,000 pcs. - if ordered today
Total Price:
803.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1607 €

Fast Recovery SMD Rectifier Diode, SA264, Diotec

Features

  • High power dissipation
  • High forward surge current
  • Compliant to RoHS

Applications

  • Rectification of medium frequencies
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
Forward Current 2 A
max. operating temperature 175 °C
Voltage V RRM (peak reverse voltage) 1800 V
Assembly SMD
Breakdown voltage 1.8 V
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 1800 V
Enclosure DO-213AB
Junction temperature (min.) -50 °C
Version fast rectifier diode
Logistics
Property Value
Country of origin SI
Original Packaging Reel with 5,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No