SA261 | Diotec
Fast rectifier diode, 1200 V, 2 A, DO-213AB, SA261
Order No.: 70S0312
MPN:
SA261
Unit Price (€ / pc.)
0.1323 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fast Recovery SMD Rectifier Diode, SA261, Diotec
Features
- High power dissipation
- High forward surge current
- Compliant to RoHS
Applications
- Rectification of medium frequencies
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| Forward Current | 2 A | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Assembly | SMD | |
| Breakdown voltage | 1.8 V | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 1200 V | |
| Enclosure | DO-213AB | |
| Junction temperature (min.) | -50 °C | |
| Version | fast rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Original Packaging | Reel with 5,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |