SA158 | Diotec
Fast rectifier diode, 600 V, 1 A, DO-213AB, SA158
Unit Price (€ / pc.)
0.2249 € *
Available in 4 Days: 5,000 pcs. - if ordered today
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2249 €
100 pcs.
0.1404 €
250 pcs.
0.0843 €
1000 pcs.
0.0562 €
5000 pcs.
0.0450 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD rectifier diodes, type Diotec SA.
Fast reverse recovery, for the rectification of mid-range frequencies; Package: DO213AB (MELF). Package material: UL 94 V-0. Junction temperature: –50 to +175° C.
Technical attributes (type, periodic peak reverse voltage, limiting value of mean on-state current): SA158, 600 V, 1.0 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Version | fast recovery diode | |
| max. operating temperature | 175 °C | |
| Assembly | SMD | |
| Enclosure | DO-213AB | |
| min. operating temperature | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| Forward Current | 1 A | |
| Surge blocking voltage V RMS | 600 V | |
| Junction temperature (min.) | -50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 5,000 pieces |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |