S8M-AQ | Diotec

Rectifier diode, 1000 V, 8 A, SMC, S8M-AQ

Order No.: 09S5442
MPN:
S8M-AQ
Series: S8
S8M-AQ Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2041 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
612.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2041 €

Standard SMD Rectifier Diode, S8M-AQ, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • Low forward voltage drop
  • High forward surge current rating
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly SMD
max. operating temperature 150 °C
Rated blocking voltage 800 V
Version rectifier diode
Number of diodes 1
Forward Current 8 A
Enclosure SMC
Voltage V RRM (peak reverse voltage) 1000 V
min. operating temperature -50 °C
Surge blocking voltage V RMS 1000 V
Junction temperature (min.) -50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes