Unit Price (€ / pc.)
0.1984 € *
Standard delivery time from the manufacturer is: 4 Weeks
Standard SMD Rectifier Diode, S8B, Diotec
Standard Recovery SMD Rectifier Diode
Features
- Low forward voltage drop
- High forward surge current rating
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial / Industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 150 °C | |
Assembly | SMD | |
max. operating temperature | 150 °C | |
Version | rectifier diode | |
Number of diodes | 1 | |
Forward Current | 8 A | |
Enclosure | SMC | |
Voltage V RRM (peak reverse voltage) | 100 V | |
min. operating temperature | -50 °C | |
Surge blocking voltage V RMS | 100 V | |
Junction temperature (min.) | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 3,000 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |