S5Y | Diotec

Rectifier diode, 2000 V, 5 A, SMC, S5Y

Order No.: 09S5424
MPN:
S5Y
Series: S5
S5Y Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available in 4 Days: 168,000 pcs. - if ordered today
Total Price:
999.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.3332 €

Standard SMD Rectifier Diode, S5Y, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial grade
Technical specifications
Filter Property Value
Rated blocking voltage 1600 V
Junction temperature (max.) 150 °C
Forward Current 5 A
max. operating temperature 125 °C
Voltage V RRM (peak reverse voltage) 2000 V
Assembly SMD
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 2000 V
Enclosure SMC
Junction temperature (min.) -50 °C
Version rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No