Unit Price (€ / pc.)
0.2814 € *
Standard delivery time from the manufacturer is: 8 Weeks
Standard SMD Rectifier Diode, S5X, Diotec
Standard Recovery SMD Rectifier Diode
Features
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated blocking voltage | 1400 V | |
| Junction temperature (max.) | 150 °C | |
| Forward Current | 5 A | |
| max. operating temperature | 125 °C | |
| Voltage V RRM (peak reverse voltage) | 1800 V | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 1800 V | |
| Enclosure | SMC | |
| Junction temperature (min.) | -50 °C | |
| Version | rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |