S5J | Diotec

Rectifier diode, 600 V, 5 A, SMC, S5J

Order No.: 09S5404
MPN:
S5J
Series: S5
S5J Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available in 4 Days: 42,000 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
100 pcs.
0.2309 €
250 pcs.
0.1975 €
1000 pcs.
0.1321 €
3000 pcs.
0.1053 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard SMD Rectifier Diode, S5J, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial grade
Technical specifications
Filter Property Value
Forward Current 5 A
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 600 V
Surge blocking voltage V RMS 600 V
Enclosure SMC
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15