S3W | Diotec

Rectifier diode, 1600 V, 3 A, SMC, S3W

Order No.: 09S5382
MPN:
S3W
Series: S3
S3W Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1968 € *
Available in 4 Days: 273,000 pcs. - if ordered today
Total Price:
590.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1968 €

Standard SMD Rectifier Diode, S3W, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Forward Current 3 A
max. operating temperature 175 °C
Voltage V RRM (peak reverse voltage) 1600 V
Assembly SMD
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 1600 V
Enclosure SMC
Junction temperature (min.) -50 °C
Version rectifier diode
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 3,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No