S3GSMB | Diotec
Rectifier diode, 400 V, 3 A, DO-214AA, S3GSMB
Unit Price (€ / pc.)
0.1690 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1690 €
100 pcs.
0.1053 €
250 pcs.
0.0632 €
1000 pcs.
0.0421 €
3000 pcs.
0.0337 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard SMD Rectifier Diode, S3GSMB, Diotec
Standard Recovery SMD Rectifier Diode
Features
- High current rating
- High forward surge current
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated blocking voltage | 320 V | |
| Junction temperature (max.) | 150 °C | |
| Forward Current | 3 A | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 400 V | |
| Enclosure | DO-214AA | |
| Junction temperature (min.) | -50 °C | |
| Version | rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |