S3D | Diotec

Rectifier diode, 200 V, 3 A, SMC, S3D

Order No.: 09S5352
MPN:
S3D
Series: S3
S3D Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2213 € *
Available in 4 Days: 27,000 pcs. - if ordered today
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2213 €
100 pcs.
0.1392 €
250 pcs.
0.0832 €
1000 pcs.
0.0555 €
3000 pcs.
0.0444 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard SMD Rectifier Diode, S3D, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Forward Current 3 A
max. operating temperature 175 °C
Voltage V RRM (peak reverse voltage) 200 V
Assembly SMD
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 200 V
Enclosure SMC
Junction temperature (min.) -50 °C
Version rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No