S1Y | Diotec

Rectifier diode, 2000 V, 1 A, SMA, S1Y

Order No.: 09S5308
MPN:
S1Y
Series: S1
S1Y Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1081 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
810.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.1081 €

Standard SMD Rectifier Diode, S1Y, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Rated blocking voltage 1600 V
Junction temperature (max.) 150 °C
Forward Current 1 A
max. operating temperature 150 °C
Voltage V RRM (peak reverse voltage) 2000 V
Assembly SMD
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 2000 V
Enclosure SMA
Junction temperature (min.) -50 °C
Version rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 7,500 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No