S1J | Diotec
Rectifier diode, 600 V, 1 A, DO-214AC, S1J
Unit Price (€ / pc.)
0.0178 € *
Available: 1,021 pcs.
Available in 4 Days: 315,000 pcs. - if ordered today
Diodes series S.
Type: S1J, DO214AC, Diotec
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 150 °C | |
Assembly | SMD | |
max. operating temperature | 150 °C | |
Rated blocking voltage | 480 V | |
Version | standard recovery diode | |
Forward Current | 1 A | |
Enclosure | DO-214AC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
min. operating temperature | -50 °C | |
Surge blocking voltage V RMS | 600 V | |
Junction temperature (min.) | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 1 piece |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |