S1G-AQ | Diotec

Rectifier diode, 400 V, 1 A, SMA, S1G-AQ

Order No.: 09S5294
MPN:
S1G-AQ
Series: S1
S1G-AQ Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1095 € *
Available in 4 Days: 90,000 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1095 €
100 pcs.
0.0684 €
250 pcs.
0.0411 €
1000 pcs.
0.0274 €
7500 pcs.
0.0219 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard SMD Rectifier Diode, S1G-AQ, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Rated blocking voltage 320 V
Junction temperature (max.) 150 °C
Forward Current 1 A
max. operating temperature 150 °C
Voltage V RRM (peak reverse voltage) 400 V
Assembly SMD
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 400 V
Enclosure SMA
Junction temperature (min.) -50 °C
Version rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 7,500 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No