S1D | Diotec

Rectifier diode, 200 V, 1 A, SMA, S1D

Order No.: 09S5292
MPN:
S1D
Series: S1
S1D Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available in 4 Days: 322,500 pcs. - if ordered today
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0904 €
100 pcs.
0.0565 €
250 pcs.
0.0339 €
1000 pcs.
0.0226 €
7500 pcs.
0.0181 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard SMD Rectifier Diode, S1D, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Rated blocking voltage 160 V
Junction temperature (max.) 150 °C
Forward Current 1 A
max. operating temperature 150 °C
Voltage V RRM (peak reverse voltage) 200 V
Assembly SMD
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 200 V
Enclosure SMA
Junction temperature (min.) -50 °C
Version rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 7,500 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No