S16WSD2R | Diotec

Rectifier diode, 1600 V, 16 A, D2PAK, S16WSD2R

Order No.: 09S5284
MPN:
S16WSD2R
Series: S16
S16WSD2R Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
25 pcs.
0.6664 €
100 pcs.
0.5950 €
400 pcs.
0.5236 €
800 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard SMD Rectifier Diode, S16WSD2R, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • High power dissipation
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Bridge Rectifiers
  • Power Supplies
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Forward Current 16 A
max. operating temperature 175 °C
Voltage V RRM (peak reverse voltage) 1600 V
Assembly SMD
Number of diodes 2
min. operating temperature -50 °C
Surge blocking voltage V RMS 1600 V
Enclosure D2PAK
Junction temperature (min.) -50 °C
Version rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 800 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No