S16BSD2 | Diotec
Rectifier diode, 100 V, 16 A, D2PAK, S16BSD2
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
100 pcs.
0.5474 €
250 pcs.
0.4998 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard SMD Rectifier Diode, S16BSD2, Diotec
Standard Recovery SMD Rectifier Diode
Features
- High power dissipation
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Bridge Rectifiers
- Power Supplies
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| Forward Current | 16 A | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Assembly | SMD | |
| Number of diodes | 2 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 100 V | |
| Enclosure | D2PAK | |
| Junction temperature (min.) | -50 °C | |
| Version | rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |