S15MYD2 | Diotec

Rectifier diode, 1000 V, 15 A, D2PAK, S15MYD2

Order No.: 09S5262
MPN:
S15MYD2
Series: S15
S15MYD2 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
100 pcs.
0.5474 €
250 pcs.
0.4879 €
500 pcs.
0.4403 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard SMD Rectifier Diode, S15MYD2, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • High surge current rating
  • High power dissipation
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Forward Current 15 A
max. operating temperature 175 °C
Voltage V RRM (peak reverse voltage) 1000 V
Assembly SMD
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 1000 V
Enclosure D2PAK
Junction temperature (min.) -50 °C
Version rectifier diode
Logistics
Property Value
Country of origin DE
Original Packaging Bar with 50 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No