RGP30K | Diotec

Fast rectifier diode, 560 V, 3 A, DO-201AD, RGP30K

Order No.: 09S4472
MPN:
RGP30K
Series: RGP
RGP30K Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0797 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
135.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1700 pcs.
0.0797 €
Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
Assembly THT
max. operating temperature 175 °C
Rated blocking voltage 800 V
Version fast recovery diode
Forward Current 3 A
Enclosure DO-201AD
Voltage V RRM (peak reverse voltage) 800 V
min. operating temperature -65 °C
Surge blocking voltage V RMS 560 V
Junction temperature (min.) -65 °C
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 1,700 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes