RGL34M | Diotec

Fast rectifier diode, 1000 V, 0.5 A, DO-213AA, RGL34M

Order No.: 70S0308
MPN:
RGL34M
RGL34M Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available in 4 Days: 2,500 pcs. - if ordered today
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2285 €
100 pcs.
0.1428 €
250 pcs.
0.0857 €
1000 pcs.
0.0571 €
2500 pcs.
0.0457 €
*incl. VAT plus shipping costs
Subject to prior sale

Fast Recovery SMD Rectifier Diode, RGL34M, Diotec

Features

  • High power dissipation
  • Compliant to RoHS

Applications

  • Rectification of medium frequencies
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Forward Current 0.5 A
max. operating temperature 175 °C
Assembly SMD
Breakdown voltage 1.3 V
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 1000 V
Surge blocking voltage V RMS 1000 V
Enclosure DO-213AA
Junction temperature (max.) 175 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version fast rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin SI
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15