RGL1K | Diotec

Fast rectifier diode, 800 V, 1 A, DO-213AA, RGL1K

Order No.: 09S4461
EAN: 4099879042279
MPN:
RGL1K
Series: RGL
RGL1K Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2796 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2796 €
100 pcs.
0.1749 €
250 pcs.
0.1050 €
1000 pcs.
0.0700 €
2500 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Forward Current 1 A
max. operating temperature 175 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 800 V
Surge blocking voltage V RMS 800 V
Enclosure DO-213AA
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Version fast recovery diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin SI
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15