RGL1JR13 | Diotec
Fast rectifier diode, 600 V, 1 A, DO-213AA, RGL1JR13
Order No.: 70S0298
MPN:
RGL1JR13
Unit Price (€ / pc.)
0.2689 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2689 €
100 pcs.
0.1678 €
250 pcs.
0.1007 €
1000 pcs.
0.0671 €
10000 pcs.
0.0537 €
*incl. VAT plus shipping costs
Subject to prior sale
Fast Recovery SMD Rectifier Diode, RGL1JR13, Diotec
Features
- Compliant to RoHS
Applications
- Rectification of medium frequencies
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 1 A | |
| max. operating temperature | 175 °C | |
| Assembly | SMD | |
| Breakdown voltage | 1.3 V | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Surge blocking voltage V RMS | 600 V | |
| Enclosure | DO-213AA | |
| Junction temperature (max.) | 175 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | fast rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | SI |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |